RS PRO 2 Core Screened, 6.8mm od, 50m, Grey
- RS Stock No.:
- 783-2826
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-2826
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Insulation Material | PE | |
| Outer Diameter | 6.8mm | |
| Length | 50m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Sheath Colour | Grey | |
| Voltage Rating | 300 V | |
| Size of Strands | 0.1 mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Number of Strands | 64 | |
| Cable Shape | Multicore | |
| Filler Material | Cotton | |
| Conductor Resistance | 84.7 Ω/km | |
| Conductor Material | Bare Copper | |
| Capacitance Core To Screen | 210pF/m | |
| Core Strands | 64/0.1 mm | |
| Conductor Strand Type | Stranded | |
| Screen Type | Bare Copper Braid | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Insulation Material PE | ||
Outer Diameter 6.8mm | ||
Length 50m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Grey | ||
Voltage Rating 300 V | ||
Size of Strands 0.1 mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Number of Strands 64 | ||
Cable Shape Multicore | ||
Filler Material Cotton | ||
Conductor Resistance 84.7 Ω/km | ||
Conductor Material Bare Copper | ||
Capacitance Core To Screen 210pF/m | ||
Core Strands 64/0.1 mm | ||
Conductor Strand Type Stranded | ||
Screen Type Bare Copper Braid | ||
- COO (Country of Origin):
- CN
