RS PRO Screened 4 Core, 0.16 mm² CSA, 4.4mm od, 100m
- RS Stock No.:
- 626-4676
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£178.55
(exc. VAT)
£214.26
(inc. VAT)
- RS Stock No.:
- 626-4676
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.16 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PVC | |
| Outer Diameter | 4.4mm | |
| Length | 100m | |
| Capacitance Core To Core | 122pF/m | |
| Size of Strands | 0.12 mm | |
| Conductor Material | Tinned Copper | |
| Core Strands | 14/0.12 mm | |
| Conductor Strand Type | Stranded | |
| Cable Shape | Multicore | |
| Conductor Resistance | 111 Ω/km | |
| Sheath Material | PVC | |
| Number of Strands | 14 | |
| Capacitance Core To Screen | 244pF/m | |
| Screen Type | Lapped Screen Braid | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Cross Sectional Area 0.16 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PVC | ||
Outer Diameter 4.4mm | ||
Length 100m | ||
Capacitance Core To Core 122pF/m | ||
Size of Strands 0.12 mm | ||
Conductor Material Tinned Copper | ||
Core Strands 14/0.12 mm | ||
Conductor Strand Type Stranded | ||
Cable Shape Multicore | ||
Conductor Resistance 111 Ω/km | ||
Sheath Material PVC | ||
Number of Strands 14 | ||
Capacitance Core To Screen 244pF/m | ||
Screen Type Lapped Screen Braid | ||
RoHS Status: Not Applicable
