S2Ceb-Groupe CaeEuroClasse Eca Series 2 Core, 2.5 mm² CSA, 7.4mm od, 100m, Black
- RS Stock No.:
- 372-9962
- Mfr. Part No.:
- SFHP225.1
- Brand:
- S2Ceb-Groupe Cae
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 372-9962
- Mfr. Part No.:
- SFHP225.1
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | S2Ceb-Groupe Cae | |
Number of Cores | 2 | |
Cross Sectional Area | 2.5 mm² | |
Insulation Material | PVC | |
Outer Diameter | 7.4mm | |
Length | 100m | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Sheath Colour | Black | |
Number of Strands | 310 | |
Size of Strands | 0.1 mm | |
Sheath Material | Polyvinyl Chloride PVC | |
Conductor Material | Bare Copper | |
Core Strands | 310/0.1 mm | |
Series | EuroClasse Eca | |
Cable Shape | Multicore | |
Select all | ||
---|---|---|
Brand S2Ceb-Groupe Cae | ||
Number of Cores 2 | ||
Cross Sectional Area 2.5 mm² | ||
Insulation Material PVC | ||
Outer Diameter 7.4mm | ||
Length 100m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Sheath Colour Black | ||
Number of Strands 310 | ||
Size of Strands 0.1 mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Conductor Material Bare Copper | ||
Core Strands 310/0.1 mm | ||
Series EuroClasse Eca | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- FR
S-FHP high quality OFC loudspeaker cables
These 2-conductor cables with oxygen-free copper core are used for loudspeaker connections.
No deformation or memory effect on the cable.
Excellent mechanical resistance and great flexibility.
No deformation or memory effect on the cable.
Excellent mechanical resistance and great flexibility.