Belden, 0.21 mm² CSA, 9.45mm od, 76m, Black
- RS Stock No.:
- 290-8978
- Mfr. Part No.:
- 1904A B59250
- Brand:
- Belden
Stock information currently inaccessible
- RS Stock No.:
- 290-8978
- Mfr. Part No.:
- 1904A B59250
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Cross Sectional Area | 0.21 mm² | |
| Outer Diameter | 9.45mm | |
| Length | 76m | |
| CPR Certification | Eca | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Standards Met | Euroclass Eca | |
| Cable Shape | Twisted Pair | |
| Size of Strands | 40 AWG | |
| Voltage Rating | 300 V | |
| Core Strands | 41/40 | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Cross Sectional Area 0.21 mm² | ||
Outer Diameter 9.45mm | ||
Length 76m | ||
CPR Certification Eca | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Standards Met Euroclass Eca | ||
Cable Shape Twisted Pair | ||
Size of Strands 40 AWG | ||
Voltage Rating 300 V | ||
Core Strands 41/40 | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- US
