Quadrant Connectors 2 Core, 0.2 mm² CSA Screened, 3.4mm od, 100m, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-6385
Mfr. Part No.:
24310711
Brand:
Quadrant Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Quadrant Connectors

Number of Cores

2

Cross Sectional Area

0.2 mm²

Screened/Unscreened

Screened

Insulation Material

PE

Outer Diameter

3.4mm

Length

100m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Sheath Colour

Blue

American Wire Gauge

24

Conductor Resistance

90.7 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

7

Conductor Strand Type

Stranded

Core Strands

7/0.2 mm

Cable Shape

Multicore

Capacitance Core To Screen

90pF/m

Drain Wire

Yes

Capacitance Core To Core

45pF/m

Size of Strands

0.2 mm

Voltage Rating

500 V

Conductor Material

Tinned Copper

COO (Country of Origin):
DE