Single medium lapped screen cable,25m

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 25 Metre(s)

£13.86

(exc. VAT)

£16.63

(inc. VAT)

RS Stock No.:
367-246
Brand:
NEUTRAL

RoHS Status: Not Applicable

Single Medium Lapped Screen Braid PVC Cable


Single medium lapped screen cable for general audio connector use.

18 / 0.1 mm plain copper stranded conductors
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: red
Capacitance: Core to screen 145 pF/m
Twisted cores
Diameters: round 1.9mm