Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£21.65
(exc. VAT)
£25.98
(inc. VAT)
- RS Stock No.:
- 357-609
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Length | 100m | |
| Sheath Colour | Transparent | |
| Conductor Material | Copper | |
| Current Rating | 2 A | |
| Size of Strands | 0.2 mm | |
| Number of Strands | 13 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Cable Shape | Multicore | |
| Voltage Rating | 60 V | |
| Core Strands | 13/0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Length 100m | ||
Sheath Colour Transparent | ||
Conductor Material Copper | ||
Current Rating 2 A | ||
Size of Strands 0.2 mm | ||
Number of Strands 13 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Cable Shape Multicore | ||
Voltage Rating 60 V | ||
Core Strands 13/0.2 mm | ||
RS PRO Twin Figure-of-Eight 13/0.2mm 2A Cable
From the trusted RS PRO brand, this loudspeaker cable has a micro-fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from tinned copper for excellent conductivity. This loudspeaker cable has a 'figure of eight' construction which provides a flat clamping area. The cable also features a black identification tracer on the sheath.This loudspeaker cable is suitable for use as loudspeaker extension leads or similar applications. Features and Benefits Compact design Semi-conductive screened layer Meets industry standards Flame retardant Flexible Rating 60 V r.m.s., 2A RoHS compliantApplicationsSpeaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.Does the resistance affect the performance of Speaker Cable?In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.What is damping factor?Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.Why RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.
Note
RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.