S2Ceb-Groupe CaeS2CEB Series, 0.22 mm² CSA, 10.2mm od, 100m, Blue
- RS Stock No.:
- 226-738
- Mfr. Part No.:
- DIGI2
- Brand:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-738
- Mfr. Part No.:
- DIGI2
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Cross Sectional Area | 0.22 mm² | |
| Outer Diameter | 10.2mm | |
| Length | 100m | |
| Fire Behaviour | Flame Retardant | |
| Sheath Colour | Blue | |
| American Wire Gauge | 24 AWG | |
| Series | S2CEB | |
| Core Strands | 7/0.20 mm | |
| Cable Shape | Twisted Pair | |
| Standards Met | Euroclass Eca | |
| Number of Strands | 7 | |
| Voltage Rating | 700 V | |
| Size of Strands | 0.2 mm | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Cross Sectional Area 0.22 mm² | ||
Outer Diameter 10.2mm | ||
Length 100m | ||
Fire Behaviour Flame Retardant | ||
Sheath Colour Blue | ||
American Wire Gauge 24 AWG | ||
Series S2CEB | ||
Core Strands 7/0.20 mm | ||
Cable Shape Twisted Pair | ||
Standards Met Euroclass Eca | ||
Number of Strands 7 | ||
Voltage Rating 700 V | ||
Size of Strands 0.2 mm | ||
- COO (Country of Origin):
- IT
