Analog Devices,Class-D1.6 W @ 8 Ω, 2.8 W @ 4 Ω, 8-Pin LFCSP VD SSM2305CPZ-R2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-9290
Mfr. Part No.:
SSM2305CPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Class-D

Output Type

1 Channel Mono

Application

Educational Toy, Mobile Phones, MP3 Player, Portable Electronic Device, Portable Gaming Device

Maximum Power

1.6 W @ 8 Ω, 2.8 W @ 4 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.5 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

LFCSP VD

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Differential

Minimum CMRR

55dB

Dimensions

3.25 x 3.25 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy