Texas Instruments, 2-Channel10 W @ 8 Ω, 48-Pin HTQFP TAS5717PHP
- RS Stock No.:
- 814-3962
- Mfr. Part No.:
- TAS5717PHP
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
£3.60
(exc. VAT)
£4.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.60 | - |
| 10 - 49 | £3.02 | 16% |
| 50 - 99 | £2.73 | 24% |
| 100 - 499 | £2.47 | 31% |
| 500 + | £2.11 | 41% |
*price indicative
- RS Stock No.:
- 814-3962
- Mfr. Part No.:
- TAS5717PHP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Digital Audio Power Amplifier | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 10 W @ 8 Ω | |
| Application | Headphone | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 0.3 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | HTQFP | |
| Pin Count | 48 | |
| Input Signal Type | Single | |
| Output Signal Type | Differential, Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.2 x 7.2 x 1.05mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Digital Audio Power Amplifier | ||
Output Type 2 Channel Stereo | ||
Maximum Power 10 W @ 8 Ω | ||
Application Headphone | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 0.3 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type HTQFP | ||
Pin Count 48 | ||
Input Signal Type Single | ||
Output Signal Type Differential, Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.2 x 7.2 x 1.05mm | ||
Minimum Operating Temperature 0 °C | ||
