Texas Instruments, 2-Channel21W, 48-Pin HTQFP TAS5713PHP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-3950
Mfr. Part No.:
TAS5713PHP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Power Amplifier

Output Type

2 Channel Stereo

Maximum Power

21W

Application

Speaker

Mounting Type

Surface Mount

Typical Single Supply Voltage

0.3 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

HTQFP

Pin Count

48

Input Signal Type

Single

Output Signal Type

Differential

Minimum Operating Temperature

0 °C

Dimensions

7.2 x 7.2 x 1.05mm

Maximum Operating Temperature

+85 °C