Texas Instruments,40 W @ 8 Ω, 11-Pin MLPP LM2876TF/NOPB
- RS Stock No.:
- 813-6677
- Mfr. Part No.:
- LM2876TF/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 813-6677
- Mfr. Part No.:
- LM2876TF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Maximum Power | 40 W @ 8 Ω | |
| Amplifier Class | Class B | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 20 → 60 V | |
| Power Supply Type | Single | |
| Package Type | MLPP | |
| Pin Count | 11 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Typical Gain Bandwidth Product | 8MHz | |
| Minimum CMRR | 75dB | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 20.02 x 10.64 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Maximum Power 40 W @ 8 Ω | ||
Amplifier Class Class B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 20 → 60 V | ||
Power Supply Type Single | ||
Package Type MLPP | ||
Pin Count 11 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Typical Gain Bandwidth Product 8MHz | ||
Minimum CMRR 75dB | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 20.02 x 10.64 x 4.5mm | ||
