Texas Instruments, 2-Channel0.02 W @ 32 Ω, 14-Pin TSSOP TPA6139A2PW

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-4261
Mfr. Part No.:
TPA6139A2PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Type

2 Channel Stereo

Application

Audio Equipment, Television

Maximum Power

0.02 W @ 32 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

3.3 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

TSSOP

Pin Count

14

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

8MHz

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy