Texas Instruments, 2-ChannelClass-D15 W @ 8 Ω, 32-Pin HTSSOP TPA3130D2DAP
- RS Stock No.:
- 812-4249
- Mfr. Part No.:
- TPA3130D2DAP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-4249
- Mfr. Part No.:
- TPA3130D2DAP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-D | |
| Output Type | 1 Channel Mono / 2 Channel Stereo | |
| Maximum Power | 15 W @ 8 Ω | |
| Application | Audio Equipment, Automotive, Docking Station, Speaker, Television | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 4.5 → 26 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | HTSSOP | |
| Pin Count | 32 | |
| Input Signal Type | Differential, Single Ended | |
| Output Signal Type | Differential | |
| Dimensions | 11.1 x 6.2 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-D | ||
Output Type 1 Channel Mono / 2 Channel Stereo | ||
Maximum Power 15 W @ 8 Ω | ||
Application Audio Equipment, Automotive, Docking Station, Speaker, Television | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 4.5 → 26 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type HTSSOP | ||
Pin Count 32 | ||
Input Signal Type Differential, Single Ended | ||
Output Signal Type Differential | ||
Dimensions 11.1 x 6.2 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
