onsemi,1W, 8-Pin MSOP NCP2890DMR2G
- RS Stock No.:
- 806-0899
- Mfr. Part No.:
- NCP2890DMR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 806-0899
- Mfr. Part No.:
- NCP2890DMR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Power Amplifier | |
| Maximum Power | 1W | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.2 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Power Amplifier | ||
Maximum Power 1W | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type MSOP | ||
Pin Count 8 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
