Maxim Integrated, 2-ChannelAudio25W, 56-Pin TQFN MAX9709ETN+D
- RS Stock No.:
- 799-8370
- Mfr. Part No.:
- MAX9709ETN+D
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£14.65
(exc. VAT)
£17.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £14.65 |
| 10 - 24 | £13.48 |
| 25 - 99 | £12.91 |
| 100 - 249 | £10.83 |
| 250 + | £10.11 |
*price indicative
- RS Stock No.:
- 799-8370
- Mfr. Part No.:
- MAX9709ETN+D
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono, 2 Channel Stereo | |
| Maximum Power | 25 W, 50W | |
| Application | Audio Equipment | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 10 → 22 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | TQFN | |
| Pin Count | 56 | |
| Input Signal Type | Differential, Single Ended | |
| Output Signal Type | Differential | |
| Minimum CMRR | 70dB | |
| Dimensions | 8.1 x 8.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono, 2 Channel Stereo | ||
Maximum Power 25 W, 50W | ||
Application Audio Equipment | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 10 → 22 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type TQFN | ||
Pin Count 56 | ||
Input Signal Type Differential, Single Ended | ||
Output Signal Type Differential | ||
Minimum CMRR 70dB | ||
Dimensions 8.1 x 8.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
