Maxim Integrated,Class-D1.2 W @ 8 Ω, 10-Pin μMAX MAX9700AEUB+
- RS Stock No.:
- 799-8355
- Mfr. Part No.:
- MAX9700AEUB+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-8355
- Mfr. Part No.:
- MAX9700AEUB+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Amplifier Type | Class-D | |
| Output Type | 1 Channel Mono | |
| Application | Cellular Phone, MP3 Player, Notebook Computer, Portable Gaming | |
| Maximum Power | 1.2 W @ 8 Ω | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Input Signal Type | Differential, Single Ended | |
| Output Signal Type | Differential | |
| Minimum CMRR | 72dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Amplifier Type Class-D | ||
Output Type 1 Channel Mono | ||
Application Cellular Phone, MP3 Player, Notebook Computer, Portable Gaming | ||
Maximum Power 1.2 W @ 8 Ω | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type μMAX | ||
Pin Count 10 | ||
Input Signal Type Differential, Single Ended | ||
Output Signal Type Differential | ||
Minimum CMRR 72dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
