Maxim Integrated,Audio1.8W, 16-Pin TQFN MAX9759ETE+
- RS Stock No.:
- 799-3271
- Mfr. Part No.:
- MAX9759ETE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 799-3271
- Mfr. Part No.:
- MAX9759ETE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 1.8 W, 3.2W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class D | |
| Typical Single Supply Voltage | 3 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | TQFN | |
| Pin Count | 16 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 22kHz | |
| Minimum CMRR | 67dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.8 W, 3.2W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class D | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type TQFN | ||
Pin Count 16 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 22kHz | ||
Minimum CMRR 67dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
