Maxim, 2-ChannelClass-D6 W @ 8 Ω, 8 W @ 16 Ω, 32-Pin TQFN MAX9714ETJ+
- RS Stock No.:
- 799-3261
- Mfr. Part No.:
- MAX9714ETJ+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-3261
- Mfr. Part No.:
- MAX9714ETJ+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Amplifier Type | Class-D | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 6 W @ 8 Ω, 8 W @ 16 Ω | |
| Application | Desktop Computer, LCD Monitor, LCD TV | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 10 → 25 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | TQFN | |
| Pin Count | 32 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 22kHz | |
| Minimum CMRR | 60dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.1 x 7.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Amplifier Type Class-D | ||
Output Type 2 Channel Stereo | ||
Maximum Power 6 W @ 8 Ω, 8 W @ 16 Ω | ||
Application Desktop Computer, LCD Monitor, LCD TV | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 10 → 25 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type TQFN | ||
Pin Count 32 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 22kHz | ||
Minimum CMRR 60dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.1 x 7.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
