STMicroelectronics, 2-ChannelAudio20W, 36-Pin PowerSSO TDA7491P13TR
- RS Stock No.:
- 795-7183
- Mfr. Part No.:
- TDA7491P13TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-7183
- Mfr. Part No.:
- TDA7491P13TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Audio | |
| Maximum Power | 20W | |
| Amplifier Class | Class A-B, Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5 → 18 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | PowerSSO | |
| Pin Count | 36 | |
| Input Signal Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.5 x 7.6 x 2.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Audio | ||
Maximum Power 20W | ||
Amplifier Class Class A-B, Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5 → 18 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type PowerSSO | ||
Pin Count 36 | ||
Input Signal Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.5 x 7.6 x 2.4mm | ||
Maximum Operating Temperature +85 °C | ||
