Maxim Integrated,Audio13.5W, 32-Pin TQFN MAX9736AETJ+
- RS Stock No.:
- 786-1341
- Mfr. Part No.:
- MAX9736AETJ+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 786-1341
- Mfr. Part No.:
- MAX9736AETJ+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Maximum Power | 13.5 W, 27W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class D | |
| Package Type | TQFN | |
| Pin Count | 32 | |
| Output Signal Type | Single Ended | |
| Typical Gain Bandwidth Product | 22 Hz → 22kHz | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.1 x 7.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Maximum Power 13.5 W, 27W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class D | ||
Package Type TQFN | ||
Pin Count 32 | ||
Output Signal Type Single Ended | ||
Typical Gain Bandwidth Product 22 Hz → 22kHz | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.1 x 7.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
