Texas Instruments, 2-ChannelClass-AB0.08 W @ 32 Ω, 0.09 W @ 16 Ω, 14-Pin TSSOP LM4917MT/NOPB
- RS Stock No.:
- 761-5191
- Mfr. Part No.:
- LM4917MT/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5191
- Mfr. Part No.:
- LM4917MT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 2 Channel Stereo | |
| Application | Cellular Phone, Desktop Computer, PDA, Portable Computer, Portable Electronic Device | |
| Maximum Power | 0.08 W @ 32 Ω, 0.09 W @ 16 Ω | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 1.4 → 3.6 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 2 Channel Stereo | ||
Application Cellular Phone, Desktop Computer, PDA, Portable Computer, Portable Electronic Device | ||
Maximum Power 0.08 W @ 32 Ω, 0.09 W @ 16 Ω | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 1.4 → 3.6 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
