Texas Instruments, 2-ChannelClass-AB1 W @ 8 Ω, 10-Pin MSOP LM4898MM/NOPB
- RS Stock No.:
- 761-5185
- Mfr. Part No.:
- LM4898MM/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5185
- Mfr. Part No.:
- LM4898MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Application | Cellular Phone, PDA, Portable Electronic Device | |
| Maximum Power | 1 W @ 8 Ω | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.4 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Minimum CMRR | 50dB | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Application Cellular Phone, PDA, Portable Electronic Device | ||
Maximum Power 1 W @ 8 Ω | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.4 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type MSOP | ||
Pin Count 10 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR 50dB | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +85 °C | ||
