Texas Instruments, 2-ChannelAudio1.6W, 8-Pin LLP LM4675SD/NOPB
- RS Stock No.:
- 761-5167
- Mfr. Part No.:
- LM4675SD/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5167
- Mfr. Part No.:
- LM4675SD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 1.6 W, 2.7W | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.4 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | LLP | |
| Pin Count | 8 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Minimum CMRR | 80dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3 x 3 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.6 W, 2.7W | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.4 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type LLP | ||
Pin Count 8 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR 80dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 3 x 0.8mm | ||
