Maxim Integrated,Audio, 14-Pin TDFN MAX9814ETD+T
- RS Stock No.:
- 732-7242
- Mfr. Part No.:
- MAX9814ETD+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-7242
- Mfr. Part No.:
- MAX9814ETD+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Application | Headphone, Microphone | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | TDFN | |
| Pin Count | 14 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Application Headphone, Microphone | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type TDFN | ||
Pin Count 14 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
