Texas Instruments,Class-D15 W @ 8 Ω, 32-Pin QFN TPA3117D2RHBT
- RS Stock No.:
- 730-0641
- Mfr. Part No.:
- TPA3117D2RHBT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 730-0641
- Mfr. Part No.:
- TPA3117D2RHBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-D | |
| Output Type | 2 Channel Stereo | |
| Application | Consumer Audio Equipment, Television | |
| Maximum Power | 15 W @ 8 Ω | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 12 V | |
| Power Supply Type | Single | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-D | ||
Output Type 2 Channel Stereo | ||
Application Consumer Audio Equipment, Television | ||
Maximum Power 15 W @ 8 Ω | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 12 V | ||
Power Supply Type Single | ||
Package Type QFN | ||
Pin Count 32 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
