Nisshinbo Micro Devices,Class-AB0.25 W @ 32 Ω, 8-Pin SSOP NJM2135V-TE1
- RS Stock No.:
- 713-8997
- Mfr. Part No.:
- NJM2135V-TE1
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 713-8997
- Mfr. Part No.:
- NJM2135V-TE1
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Amplifier Type | Class-AB | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Maximum Power | 0.25 W @ 32 Ω | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V | |
| Power Supply Type | Single | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +75 °C | |
| Dimensions | 3.5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Amplifier Type Class-AB | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Maximum Power 0.25 W @ 32 Ω | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V | ||
Power Supply Type Single | ||
Package Type SSOP | ||
Pin Count 8 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +75 °C | ||
Dimensions 3.5 x 4.4 x 1.15mm | ||
- COO (Country of Origin):
- JP
