Nisshinbo Micro Devices,Class-AB0.22 W @ 4 Ω, 0.4 W @ 8 Ω, 16-Pin DMP NJM2128M-TE1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
713-8985
Mfr. Part No.:
NJM2128M-TE1
Brand:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Amplifier Type

Class-AB

Output Type

1 Channel Mono

Application

Speaker

Maximum Power

0.22 W @ 4 Ω, 0.4 W @ 8 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V

Power Supply Type

Single

Package Type

DMP

Pin Count

16

Input Signal Type

Differential

Output Signal Type

Single Ended

Maximum Operating Temperature

+75 °C

Priced to Clear

Yes

Dimensions

10 x 5 x 1.6mm

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy