Analog Devices,Audio12W, 48-Pin LFCSP ADAU1592ACPZ
- RS Stock No.:
- 708-9744
- Mfr. Part No.:
- ADAU1592ACPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 708-9744
- Mfr. Part No.:
- ADAU1592ACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Application | Speaker | |
| Maximum Power | 12 W, 24W | |
| Amplifier Class | Class D | |
| Mounting Type | Surface Mount | |
| Power Supply Type | Single | |
| Package Type | LFCSP | |
| Pin Count | 48 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7 x 7 x 0.83mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Application Speaker | ||
Maximum Power 12 W, 24W | ||
Amplifier Class Class D | ||
Mounting Type Surface Mount | ||
Power Supply Type Single | ||
Package Type LFCSP | ||
Pin Count 48 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7 x 7 x 0.83mm | ||
