Texas Instruments,Audio1.7W, 8-Pin MSOP TPA6211A1DGN
- RS Stock No.:
- 660-6301
- Mfr. Part No.:
- TPA6211A1DGN
- Brand:
- Texas Instruments
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£587.50
(exc. VAT)
£705.00
(inc. VAT)
- RS Stock No.:
- 660-6301
- Mfr. Part No.:
- TPA6211A1DGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 1.7 W, 3.1W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Minimum CMRR | -63dB | |
| Dimensions | 3 x 3 x 1.02mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.7 W, 3.1W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Pin Count 8 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR -63dB | ||
Dimensions 3 x 3 x 1.02mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||

