Texas Instruments,Class-AB300 W @ 8 Ω, 15-Pin MLPP LM4702CTA
- RS Stock No.:
- 655-3639
- Mfr. Part No.:
- LM4702CTA
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£19.96
(exc. VAT)
£23.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £19.96 |
| 10 - 99 | £11.92 |
| 100 - 249 | £10.60 |
| 250 - 499 | £10.46 |
| 500 + | £10.34 |
*price indicative
- RS Stock No.:
- 655-3639
- Mfr. Part No.:
- LM4702CTA
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 300 W @ 8 Ω | |
| Application | Speaker | |
| Mounting Type | Through Hole | |
| Power Supply Type | Dual | |
| Package Type | MLPP | |
| Pin Count | 15 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Typical Dual Supply Voltage | ±24 V, ±28 V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 20.02 x 4.5 x 10.69mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 2 Channel Stereo | ||
Maximum Power 300 W @ 8 Ω | ||
Application Speaker | ||
Mounting Type Through Hole | ||
Power Supply Type Dual | ||
Package Type MLPP | ||
Pin Count 15 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Typical Dual Supply Voltage ±24 V, ±28 V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 20.02 x 4.5 x 10.69mm | ||
