Texas Instruments,Class-AB, 28-Pin LLP LM4960SQ/NOPB
- RS Stock No.:
- 651-1310
- Mfr. Part No.:
- LM4960SQ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 651-1310
- Mfr. Part No.:
- LM4960SQ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-AB | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | LLP | |
| Pin Count | 28 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 5 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-AB | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type LLP | ||
Pin Count 28 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 5 x 0.8mm | ||
