Texas Instruments,Class-D1.7 W @ 8 Ω, 2.65 W @ 4 Ω, 8-Pin LLP LM4673SD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
651-1269
Mfr. Part No.:
LM4673SD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Class-D

Output Type

1 Channel Mono

Application

Speaker

Maximum Power

1.7 W @ 8 Ω, 2.65 W @ 4 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V, 5 V

Power Supply Type

Single

Package Type

LLP

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Differential

Minimum CMRR

70dB

Dimensions

3 x 3 x 0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy