Texas Instruments,1.3W, 10-Pin MSOP LM4667MM/NOPB
- RS Stock No.:
- 504-5222
- Mfr. Part No.:
- LM4667MM/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.08
(exc. VAT)
£6.095
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.016 | £5.08 |
| 25 + | £0.954 | £4.77 |
*price indicative
- RS Stock No.:
- 504-5222
- Mfr. Part No.:
- LM4667MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Maximum Power | 1.3W | |
| Amplifier Class | Class A-B | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Minimum CMRR | 41dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.86mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Maximum Power 1.3W | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Pin Count 10 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR 41dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.86mm | ||
