PGA4311U Texas Instruments, Audio Volume Control 28-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
461-9305
Mfr. Part No.:
PGA4311U
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

18 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C