NXP,Class-AB1.2 W @ 8 Ω, 8-Pin SOIC TDA8541T/N1,112
- RS Stock No.:
- 295-0159
- Mfr. Part No.:
- TDA8541T/N1,112
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 295-0159
- Mfr. Part No.:
- TDA8541T/N1,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Amplifier Type | Class-AB | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 1.2 W @ 8 Ω | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Input Signal Type | Differential, Single Ended | |
| Output Signal Type | Differential, Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Amplifier Type Class-AB | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.2 W @ 8 Ω | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Package Type SOIC | ||
Pin Count 8 | ||
Input Signal Type Differential, Single Ended | ||
Output Signal Type Differential, Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
