Texas Instruments, 2-Channel, 8-Pin SOIC OPA2134UA
- RS Stock No.:
- 285-8233
- Mfr. Part No.:
- OPA2134UA
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 285-8233
- Mfr. Part No.:
- OPA2134UA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Operational Amplifier | |
| Application | Audio Equipment | |
| Mounting Type | Surface Mount | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 8MHz | |
| Minimum CMRR | 86dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Operational Amplifier | ||
Application Audio Equipment | ||
Mounting Type Surface Mount | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 8MHz | ||
Minimum CMRR 86dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
