Maxim Integrated,Audio Line Drivers125 (Typ.)mW, 16-Pin TDFN-EP MAX97220AETE+T
- RS Stock No.:
- 190-5730
- Mfr. Part No.:
- MAX97220AETE+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5730
- Mfr. Part No.:
- MAX97220AETE+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Amplifier Type | Audio Line Drivers | |
| Output Type | Stereo | |
| Application | Headphone | |
| Maximum Power | 125 (Typ.)mW | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | TDFN-EP | |
| Pin Count | 16 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 1kHz | |
| Minimum CMRR | 70dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3 x 3 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Amplifier Type Audio Line Drivers | ||
Output Type Stereo | ||
Application Headphone | ||
Maximum Power 125 (Typ.)mW | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type TDFN-EP | ||
Pin Count 16 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 1kHz | ||
Minimum CMRR 70dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 3 x 0.5mm | ||
Output Power 125mW into 32Ω with a 5V Supply
3VRMS Output Drive into 1kΩ with a 5V Supply
2VRMS Output Drive into 600Ω with a 3.3V Supply
Fully Differential Inputs
Fixed or Externally Adjustable Gain with No Clicks or Pops
Wide 2.5V to 5.5V Operating Range
DirectDrive Outputs Eliminate DC-Blocking Capacitors
Flat THD+N, Better Than 90dB in the Audio Band
18-Bit SNR Performance, 112dB
Footprint Compatible with the MAX9722
Applications
Blu-ray™ and DVD Players
LCD Televisions
Prosumer Audio Devices
Set-Top Boxes
Simple Multimedia Interfaces
3VRMS Output Drive into 1kΩ with a 5V Supply
2VRMS Output Drive into 600Ω with a 3.3V Supply
Fully Differential Inputs
Fixed or Externally Adjustable Gain with No Clicks or Pops
Wide 2.5V to 5.5V Operating Range
DirectDrive Outputs Eliminate DC-Blocking Capacitors
Flat THD+N, Better Than 90dB in the Audio Band
18-Bit SNR Performance, 112dB
Footprint Compatible with the MAX9722
Applications
Blu-ray™ and DVD Players
LCD Televisions
Prosumer Audio Devices
Set-Top Boxes
Simple Multimedia Interfaces
