onsemi,Audio, 14-Pin SOIC NE592D14G
- RS Stock No.:
- 186-9449
- Mfr. Part No.:
- NE592D14G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-9449
- Mfr. Part No.:
- NE592D14G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Audio | |
| Mounting Type | Surface Mount | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 120MHz | |
| Minimum CMRR | 50dB | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Audio | ||
Mounting Type Surface Mount | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 120MHz | ||
Minimum CMRR 50dB | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
The NE592 is a monolithic, two-stage, differential output, wideband video amplifier. It offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor. The input stage has been designed so that with the addition of a few external reactive elements between the gain select terminals, the circuit can function as a high-pass, low-pass, or band-pass filter. This feature makes the circuit ideal for use as a video or pulse amplifier in communications, magnetic memories, display, video recorder systems, and floppy disk head amplifiers. Now available in an 8-pin version with fixed gain of 400 without external components and adjustable gain from 400 to 0 with one external resistor.
120 MHz Unity Gain Bandwidth
Adjustable Gains from 0 to 400
Adjustable Pass Band
No Frequency Compensation Required
Wave Shaping with Minimal External Components
MIL-STD Processing Available
End Products
Digital Video Recorder
Applications
Floppy Disk Head Amplifier
Video Amplifier
Pulse Amplifier in Communications
Magnetic Memory
Adjustable Gains from 0 to 400
Adjustable Pass Band
No Frequency Compensation Required
Wave Shaping with Minimal External Components
MIL-STD Processing Available
End Products
Digital Video Recorder
Applications
Floppy Disk Head Amplifier
Video Amplifier
Pulse Amplifier in Communications
Magnetic Memory
