Texas Instruments,Audio20W, 30-Pin DSBGA TAS2770YFFT
- RS Stock No.:
- 175-1626
- Mfr. Part No.:
- TAS2770YFFT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 175-1626
- Mfr. Part No.:
- TAS2770YFFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 20W | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class D | |
| Typical Single Supply Voltage | 1.8 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Package Type | DSBGA | |
| Pin Count | 30 | |
| Output Signal Type | Differential | |
| Typical Gain Bandwidth Product | 143 (PDM) kHz, 27.26kHz | |
| Dimensions | 2.03 x 2.5 x 0.325mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 20W | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Amplifier Class Class D | ||
Typical Single Supply Voltage 1.8 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Package Type DSBGA | ||
Pin Count 30 | ||
Output Signal Type Differential | ||
Typical Gain Bandwidth Product 143 (PDM) kHz, 27.26kHz | ||
Dimensions 2.03 x 2.5 x 0.325mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
