Nisshinbo Micro Devices,Class-AB, 14-Pin SSOP NJM2173AV-TE1

Stock information currently inaccessible
RS Stock No.:
169-8152
Mfr. Part No.:
NJM2173AV-TE1
Brand:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Amplifier Type

Class-AB

Output Type

2 Channel Stereo

Application

Microphone

Mounting Type

Surface Mount

Typical Single Supply Voltage

3 V

Power Supply Type

Single

Package Type

SSOP

Pin Count

14

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-20 °C

Dimensions

5 x 4.4 x 1.15mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy