STMicroelectronics,Audio5W, 15-Pin MULTIWATT V TDA7496
- RS Stock No.:
- 168-6413
- Mfr. Part No.:
- TDA7496
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6413
- Mfr. Part No.:
- TDA7496
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 5W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mounting Type | Through Hole | |
| Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V | |
| Power Supply Type | Single | |
| Package Type | MULTIWATT V | |
| Pin Count | 15 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 19.6 x 5 x 10.7mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Maximum Power 5W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mounting Type Through Hole | ||
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V | ||
Power Supply Type Single | ||
Package Type MULTIWATT V | ||
Pin Count 15 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.6 x 5 x 10.7mm | ||
