PGA2311PA Texas Instruments, Audio Volume Control 16-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
162-7294
Mfr. Part No.:
PGA2311PA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy