Texas Instruments,Audio2 W @ 4 Ω, 24-Pin HTSSOP TPA0172PWP
- RS Stock No.:
- 162-5311
- Mfr. Part No.:
- TPA0172PWP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5311
- Mfr. Part No.:
- TPA0172PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 2 W @ 4 Ω | |
| Application | Headphone, Speaker | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Package Type | HTSSOP | |
| Pin Count | 24 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential, Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.8 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Maximum Power 2 W @ 4 Ω | ||
Application Headphone, Speaker | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Package Type HTSSOP | ||
Pin Count 24 | ||
Input Signal Type Differential | ||
Output Signal Type Differential, Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.8 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
