DiodesZetex, 2-ChannelAudio1.8W, 16-Pin SOP PAM8406DR
- RS Stock No.:
- 146-0952
- Mfr. Part No.:
- PAM8406DR
- Brand:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
£445.00
(exc. VAT)
£535.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.178 | £445.00 |
*price indicative
- RS Stock No.:
- 146-0952
- Mfr. Part No.:
- PAM8406DR
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Amplifier Type | Audio | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 1.8 W, 3.1W | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B, Class D | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Dimensions | 10 x 4 x 1.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Amplifier Type Audio | ||
Output Type 2 Channel Stereo | ||
Maximum Power 1.8 W, 3.1W | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B, Class D | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Package Type SOP | ||
Pin Count 16 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Dimensions 10 x 4 x 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
