Texas Instruments, 8Class-D20W, 32-Pin VQFN TAS5720LRSMT
- RS Stock No.:
- 133-0705
- Mfr. Part No.:
- TAS5720LRSMT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0705
- Mfr. Part No.:
- TAS5720LRSMT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-D | |
| Output Type | 1 Channel Mono | |
| Application | Bar Speakers, Boom Boxes, Subwoofers, Surround Sound Systems | |
| Maximum Power | 20W | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 4.5 → 16.5 V | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 8 | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-D | ||
Output Type 1 Channel Mono | ||
Application Bar Speakers, Boom Boxes, Subwoofers, Surround Sound Systems | ||
Maximum Power 20W | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 4.5 → 16.5 V | ||
Power Supply Type Single | ||
Number of Channels per Chip 8 | ||
Package Type VQFN | ||
Pin Count 32 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Minimum Operating Temperature -25 °C | ||