Texas Instruments, 5-Pin TO-263 LME49600TS/NOPB
- RS Stock No.:
- 517-090
- Mfr. Part No.:
- LME49600TS/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 517-090
- Mfr. Part No.:
- LME49600TS/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
