Texas Instruments, Dual 24 bit- Audio ADC 216ksps, 28-Pin SSOP
- RS Stock No.:
- 145-7315
- Mfr. Part No.:
- PCM4202DB
- Brand:
- Texas Instruments
Subtotal (1 tube of 50 units)*
£346.60
(exc. VAT)
£415.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £6.932 | £346.60 |
*price indicative
- RS Stock No.:
- 145-7315
- Mfr. Part No.:
- PCM4202DB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 216ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Digital Interface Type | Serial | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 10.2 x 5.3 x 1.95mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 216ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Digital Interface Type Serial | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -10 °C | ||
