Rottner Comsafe Black Steel Wall Mounting Outdoor Ashtray, 121mm x 336mm x 262mm

Stock information currently inaccessible
RS Stock No.:
125-8409
Mfr. Part No.:
T05385
Brand:
Rottner Comsafe
Find similar products by selecting one or more attributes.
Select all

Brand

Rottner Comsafe

Mounting

Wall Mounting

Material

Steel

Colour

Black

Depth

121mm

Height

336mm

Width

262mm

Trade Name

Vulcano 2

RoHS Status: Not Applicable

COO (Country of Origin):
CN