Bourns, 4600X 100kΩ ±2% Bussed Through Hole Resistor Array, 6 Resistors, 0.88W total, SIP, Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-1940
Mfr. Part No.:
4607X-101-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Number of Resistors

6

Package/Case

SIP

Power Rating

0.88W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

17.73mm

Depth

2.49mm

Height

5.08mm

Dimensions

17.73 x 2.49 x 5.08mm

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy